Filter Your Search
1 - 10 of 1,243 results
|
QC3CA32.0000F12B23M
QANTEK Technology Corporation
|
$0.7131 | Yes | Contact Manufacturer | 32 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 35 Ω | 12 pF | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.2XB2.5XH1.1 (mm)/L0.126XB0.098XH0.043 (inch) | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||||||
|
QC5CA32.0000F18B23M
QANTEK Technology Corporation
|
$0.8886 | Yes | Contact Manufacturer | 32 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | 5mm x 3.2mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 3.2mm x 1.1mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||||||
|
QC7A32.0000F12B12M
QANTEK Technology Corporation
|
$1.4996 | Yes | Contact Manufacturer | 32 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 30 Ω | 12 pF | 7mm x 5mm x 1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||||||
|
A-32.000-S-3OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | 85 °C | SERIES - 3RD OVERTONE | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.5XB11.05XH5.3 (mm)/L0.531XB0.435XH0.209 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | SMD, 3 PIN | ||||||
|
SH18515A3-200.000-ST&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 15 ppm | 0.001 % | 3 PPM/YEAR | 100 Ω | 18 pF | 60 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | SUNNY ELECTRONICS CORP | unknown | 8541.60.00.60 | UM-5, 2 PIN | |||||||
|
QC6CA32.0000F12B23R
QANTEK Technology Corporation
|
Check for Price | Yes | Contact Manufacturer | 32 MHz | 20 ppm | 0.003 % | 5 PPM/ YEAR | 30 Ω | 12 pF | 6mm x 3.5mm x 1.1 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1 mm | QANTEK TECHNOLOGY CORP | unknown | 8541.60.00.60 | ||||||
|
CX3225SA32000F0QTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 100 ppm | 0.02 % | 50 Ω | 10 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | KYOCERA CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||||
|
SP18150A3-20.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 50 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 18 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | |||||
|
A-32.000-16-3OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 MHz | 25 ppm | 0.0003 % | 3 PPM/YEAR | 16 pF | L13.5XB11.05XH4.65 (mm)/L0.531XB0.435XH0.183 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.5XB11.05XH4.65 (mm)/L0.531XB0.435XH0.183 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||
|
ECCM5A4FA-32.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN |