Filter Your Search
1 - 10 of 20 results
|
A3123EU
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | |||
|
A3123LLL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | compliant | 8542.39.00.01 | |||||||
|
A3123EUA-TL
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 4.105 mm | 1.57 mm | 3.035 mm | ALLEGRO MICROSYSTEMS LLC | MODULE | , | 3 | unknown | 8542.39.00.01 | ||||||
|
A3123ELT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | ||
|
A3123ELTTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSSO-F3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | 1.5 mm | SINGLE | 4.5 mm | 1.6 mm | 2.445 mm | ALLEGRO MICROSYSTEMS LLC | SOT-89 | , | 3 | unknown | 8542.39.00.01 | ||
|
A3123EUA-LC
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.5 mm | SINGLE | 4.105 mm | 5.84 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | |||
|
A3123EU
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | NEEDS ONLY AN UNREGULATED SUPPLY | 1 | 24 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | SANKEN ELECTRIC CO LTD | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||||||
|
A3123ELL
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | 24 V | 4.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.5 mm | SINGLE | 4.5 mm | 2.6 mm | 1.5 mm | ALLEGRO MICROSYSTEMS LLC | SIP, | compliant | 8542.39.00.01 | |||||||
|
A3123LUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | REVERSE BATTERY PROTECTION | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | unknown | 8542.39.00.01 | ||
|
A3123LU
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | NEEDS ONLY AN UNREGULATED SUPPLY | 1 | 24 V | 4.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.585 mm | 6.78 mm | 1.55 mm | SANKEN ELECTRIC CO LTD | SIP | SIP, | 3 | unknown | 8542.39.00.01 |