Filter Your Search
1 - 1 of 1 results
|
A51-428-3196220
ITT Interconnect Solutions
|
$12.5198 | No | Yes | Active | 1 | 6 mΩ | 1 A | 50 Ω | 1.37 | 0.3 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SSMB CONNECTOR | APPLICABLE CABLES: RG178/U; RG 196/U, INSERTION LOSS MAX AT 1.5 GHZ | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-178/U | Gold (Au) | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.48 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.10 | ITT CANNON |