Filter Your Search
1 - 1 of 1 results
|
A5368CA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 9 V | NO | ANALOG CIRCUIT | CMOS | 1 | 12 V | 6 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 50 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |