Filter Your Search
1 - 3 of 3 results
|
A54SX16A-1FGG256A
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | ||
|
A54SX16A-1FGG256A
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | MICROCHIP TECHNOLOGY INC | 1 MM, FBGA-256 | compliant | 8542.39.00.01 | ||
|
A54SX16A-1FGG256A
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 180 | 180 | 1452 | 24000 | 1452 | 1.1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 1452 CLBS, 24000 GATES | 16000 TYPICAL GATES AVAILABLE | 278 MHz | 2.75 V | 2.25 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.68 mm | ACTEL CORP | 1 MM, FBGA-256 | compliant |