Filter Your Search
1 - 10 of 28 results
|
A7OQS350-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 350 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 38.1 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS200-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 200 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 31 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS700-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 700 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 63.5 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS175-4K
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 175 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 31 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS100-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 100 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 25.4 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS500-4K
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 500 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS600-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 600 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS500-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 500 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 72.2 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS125-4K
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 125 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 31 mm | MERSEN S A | compliant | EAR99 | ||
|
A7OQS90-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 700 V | 90 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 73 mm | 25.4 mm | MERSEN S A | compliant | EAR99 |