Filter Your Search
1 - 1 of 1 results
|
A8498SLJTR-T
Allegro MicroSystems LLC
|
$1.1049 | Yes | Yes | Active | 42 V | 50 V | 8 V | 5 A | YES | BUCK | 1.2 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | MS-012BA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems |