Filter Your Search
1 - 10 of 22,087 results
|
S-814A33AUC-BCXT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 3.8 V | 3.3 V | 300 mV | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A31AUC-BCVT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 3.6 V | 3.1 V | 300 mV | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 0.05 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A58AUC-BDWT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 6.3 V | 5.8 V | 170 mV | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 5.916 V | 5.684 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A56AUC-BDUT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 6.1 V | 5.6 V | 170 mV | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.05 % | 1 | 5.712 V | 5.488 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A48AUC-BDMT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 5.3 V | 4.8 V | 180 mV | 135 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.05 % | 1 | 4.896 V | 4.704 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A52AUC-BDQT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 5.7 V | 5.2 V | 170 mV | 180 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.05 % | 1 | 5.304 V | 5.096 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A20AUC-BCKT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 2.5 V | 2 V | 510 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 870 mV | 0.05 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | ||
|
S-814A27AUC-BCRT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 3.2 V | 2.7 V | 380 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 610 mV | 0.05 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A23AUC-BCNT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 2.8 V | 2.3 V | 510 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 870 mV | 0.05 % | 1 | 2.346 V | 2.254 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
S-814A39AMC-BDDT2G
ABLIC Inc.
|
$0.3328 | Yes | Yes | Obsolete | 10 V | 4.4 V | 3.9 V | 240 mV | 110 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 0.05 % | 1 | 3.978 V | 3.822 V | CMOS | 2 % | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HLSOF, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |