Filter Your Search
1 - 10 of 221 results
|
1SS0GAB107MA505007
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 4 V | 86 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SD1CAB107MAP05011
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 162 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1AE0JAB107MA56L005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 108 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||
|
1SK1CAB107MAS6L007
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1AE0GAB107MAS05005
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 4 V | 76 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.35 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||
|
1SK1CAB107MRS6L007
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 16 V | 148 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 16 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1RX1CAB107MAP6L0011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 16 V | 163 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 48 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SA1AAB107MCS6L011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 155 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SA | 30 µA | 0.19 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||
|
1SK0JAB107MMS05007
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 106 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SK | 6.3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||
|
1SG0JAB107MFS05011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 143 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SG | 18.9 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |