Filter Your Search
1 - 10 of 11,624 results
|
HRDB12A1
ABB Semiconductors
|
Check for Price | Active | 2 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | OFF-DELAY RELAY | DC | 100 s | 1 s | 83 mA | 24 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | |||||
|
HRDR130B1R
ABB Semiconductors
|
Check for Price | Active | 2 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | DC | 100 s | 1 s | 167 mA | 12 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | |||||
|
HRDR260B100SR
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 30000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC | 167 mA | 24 V | 30A@240VAC | 20A@28VDC | 100 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | ||||||
|
HRDR210.1MA0.1SR
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 30000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC | 167 mA | 24 V | 30A@240VAC | 20A@28VDC | 6 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | ||||||
|
HRDR41100MA1SR
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 30000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC | 33 mA | 120 V | 30A@240VAC | 20A@28VDC | 6000 s | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | ||||||
|
HRDR660A1SR
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC | 10 s | 100 ms | 17 mA | 230 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | |||||
|
HRDR195B5R
ABB Semiconductors
|
Check for Price | Active | 2 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | DC | 60000 s | 600 s | 167 mA | 12 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 | |||||
|
ERD3110.6SA
ABB Semiconductors
|
Check for Price | Active | 10 A | 240 V | 28 V | 10 A | 1000000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 12 V | 10A@240VAC | 10A@28VDC | 600 ms | CSA; UL | -40 °C | 65 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
ERD35310A
ABB Semiconductors
|
Check for Price | Active | 10 A | 240 V | 28 V | 10 A | 1000000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | 6000 s | 60 s | 120 V | 10A@240VAC | 10A@28VDC | CSA; UL | -40 °C | 65 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
HRDR25100SB0R
ABB Semiconductors
|
Check for Price | Active | 4 W | 30 A | 240 V | 28 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | AC | 10 s | 100 ms | 167 mA | 24 V | 30A@240VAC | 20A@28VDC | CSA; UL | -40 °C | 60 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | QUICK CONNECT | ABB LTD | compliant | EAR99 | 8536.41.00.50 |