Parametric results for: AC1225DK-131M under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 526 results

|
-
Manufacturer Part Number: ac1225dk
Select parts from the table below to compare.
Compare
Compare
AC1225DK-071K2L
YAGEO Corporation
Check for Price Yes Active 1.2 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-0763K4L
YAGEO Corporation
Check for Price Yes Active 63.4 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-071R15L
YAGEO Corporation
Check for Price Yes Active 1.15 Ω 0.5 % 2 W 1225 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-076R19L
YAGEO Corporation
Check for Price Yes Active 6.19 Ω 0.5 % 2 W 1225 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-0749K9L
YAGEO Corporation
Check for Price Yes Active 49.9 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-073R6L
YAGEO Corporation
Check for Price Yes Active 3.6 Ω 0.5 % 2 W 1225 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-077K15L
YAGEO Corporation
Check for Price Yes Active 7.15 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-073K3L
YAGEO Corporation
Check for Price Yes Active 3.3 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-0751K1L
YAGEO Corporation
Check for Price Yes Active 51.1 kΩ 0.5 % 2 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
AC1225DK-072R26L
YAGEO Corporation
Check for Price Yes Active 2.26 Ω 0.5 % 2 W 1225 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.2 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30