Filter Your Search
1 - 10 of 526 results
|
AC1225DK-071K2L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.2 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-0763K4L
YAGEO Corporation
|
Check for Price | Yes | Active | 63.4 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-071R15L
YAGEO Corporation
|
Check for Price | Yes | Active | 1.15 Ω | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-076R19L
YAGEO Corporation
|
Check for Price | Yes | Active | 6.19 Ω | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-0749K9L
YAGEO Corporation
|
Check for Price | Yes | Active | 49.9 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-073R6L
YAGEO Corporation
|
Check for Price | Yes | Active | 3.6 Ω | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-077K15L
YAGEO Corporation
|
Check for Price | Yes | Active | 7.15 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-073K3L
YAGEO Corporation
|
Check for Price | Yes | Active | 3.3 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-0751K1L
YAGEO Corporation
|
Check for Price | Yes | Active | 51.1 kΩ | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AC1225DK-072R26L
YAGEO Corporation
|
Check for Price | Yes | Active | 2.26 Ω | 0.5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.4 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |