Filter Your Search
1 - 2 of 2 results
|
AC87C251SB16
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AC8795BH
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | 16 | 16 | 12 MHz | 24 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | YES | OTPROM | 240 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T48 | Not Qualified | e0 | 125 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP48,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.32 mm | 15.24 mm | 60.96 mm | INTEL CORP | DIP-48 | compliant | 8542.31.00.01 | DIP | 48 |