Filter Your Search
1 - 10 of 25 results
|
ACM4532-601-2P-T001
TDK Corporation
|
$0.6274 | Yes | Obsolete | 50 V | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | e2 | TAPE AND REEL | Tin/Nickel/Copper (Sn/Ni/Cu) | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
ACM4532-601-2P-T
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 V | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e2 | 85 °C | -25 °C | 4 | TAPE AND REEL | Copper/Nickel/Tin (Cu/Ni/Sn) | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
ACM4532-102-3P-T
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 3 | 85 °C | -25 °C | 6 | TAPE AND REEL | 2.3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
ACM4532-102-3P-T001
TDK Corporation
|
Check for Price | Yes | Obsolete | 20 V | 200 mA | 600 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 3 | 85 °C | -25 °C | TAPE AND REEL | 2.3 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
ACM4532-3P-102-3PT
TDK Corporation
|
Check for Price | Obsolete | DATA LINE FILTER | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ACM4532-601-2P-B
TDK Corporation
|
Check for Price | Obsolete | 50 V | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 20 MΩ | 2 | BULK | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
ACM4532-801-2PT
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 V | 1 A | 100 mΩ | 800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | e3 | 85 °C | -25 °C | 4 | TAPE AND REEL | Matte Tin (Sn) | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
ACM4532-3P-102-3PB
TDK Corporation
|
Check for Price | Obsolete | DATA LINE FILTER | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ACM4532-102-3P-B
TDK Corporation
|
Check for Price | Obsolete | FERRITE CHIP | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
ACM4532-801-2PTL
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 V | 1 A | 100 mΩ | 800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -25 °C | 4 | TAPE AND REEL | 3 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |