Filter Your Search
1 - 2 of 2 results
|
ACPL-M72T-500E
Broadcom Limited
|
$3.1266 | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 4 kV | 0.0001 ps | AEC-Q100 | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 30 mW | 5.5 V | 3 V | e3 | 125 °C | -40 °C | 1 | TIN | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
ACPL-M72T-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 1 | YES | SURFACE MOUNT | 4 kV | 0.0001 ps | AEC-Q100 | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 30 mW | 5.5 V | 3 V | e3 | 125 °C | -40 °C | 1 | TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, SOIC-5 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |