Filter Your Search
1 - 10 of 63 results
|
ACM2012-201-2P-TL002
TDK Corporation
|
$0.1904 | Obsolete | 50 V | 350 mA | 250 mΩ | 200 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 1.2 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
ACM2012-361-2P-TL002
TDK Corporation
|
$0.1904 | Yes | Yes | Obsolete | 50 V | 220 mA | 500 mΩ | 360 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 1.2 mm | 2 mm | 1.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
ACM2012D-900-2P-TL00
TDK Corporation
|
$0.2353 | Obsolete | 20 V | 300 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | TAPE AND REEL | 1.2 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||||||||||
|
ACM2012-900-2P-TL002
TDK Corporation
|
$0.2902 | Obsolete | 50 V | 400 mA | 190 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -25 °C | TAPE AND REEL | 1.2 mm | 2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
ACP3225-501-2P-TL000
TDK Corporation
|
$0.4768 | Yes | Yes | Obsolete | 60 V | 2 A | 40 mΩ | 500 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 13 INCH | 1.9 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | TDK | EIA STD PACKAGE SIZE 1210, 4 PIN | |||||||
|
ACT45C-101-2P-TL000
TDK Corporation
|
$0.5491 | Yes | Active | 50 V | 150 mA | 2 Ω | 5800 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 11 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||
|
ACT45C-110-2P-TL000
TDK Corporation
|
$0.5502 | Yes | Active | 50 V | 250 mA | 600 mΩ | 600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 22 µH | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.8 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | |||||||
|
ACP3225-102-2P-TL000
TDK Corporation
|
$0.7024 | Active | 60 V | 1.2 A | 100 mΩ | 1000 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 85 °C | -25 °C | 4 | TR, 13 INCH | 1.9 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
ACT1210-101-2P-TL00
TDK Corporation
|
$0.9413 | Yes | Active | 80 V | 150 mA | 1.5 Ω | 5100 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | AEC-Q200; IMPEDANCE AT 10 MHZ | 100 µH | 10 MΩ | 2 | 150 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 4 PIN | |||
|
ACT1210D-101-2P-TL00
TDK Corporation
|
$0.9422 | Yes | Active | 80 V | 115 mA | 3 Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 10 MΩ | 2 | 150 °C | -40 °C | AEC-Q200 | 4 | TR, 13 INCH | 2.5 mm | 3.9 mm | 2.5 mm | TDK CORP | compliant | TDK |