Parametric results for: AD1583ART-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ad1583artr2
Select parts from the table below to compare.
Compare
Compare
package
AD1583ART-R2
Rochester Electronics LLC
Check for Price No No Active 3 V 2.97 V 3.03 V 5 V 3.2 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 100 ppm/°C AUTOMOTIVE R-PDSO-G3 e0 1 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 TSSOP, 3 Unknown
package
AD1583ART-R2
Analog Devices Inc
Check for Price Obsolete 3 V 2.97 V 3.03 V 5 V 3.2 V 12 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 100 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 TO-236AB, SOT-23, 3 PIN 3 EAR99 8542.39.00.60