Filter Your Search
1 - 4 of 4 results
|
AD2067-2468C129
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | COMBINER | ANATECH ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
AD206AY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | HYBRID | 1 | 40 mA | INDUSTRIAL | e0 | Not Qualified | R-PDIP-T12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | ZIP44,.1,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.4 mm | ANALOG DEVICES INC | unknown | DIP | 62.90 X 8.30 MM, 21.30 MM HEIGHT, STAGGERED, DIP-44/12 | 44/12 | EAR99 | 8542.33.00.01 | ISOLATION AMPLIFIER | 110 MHz | 750 V | 750 V | -15 V | 10 | 1 | |||
|
AD2067-2475C106
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | COMBINER | ANATECH ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||
|
AD206BY
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | HYBRID | 1 | 40 mA | INDUSTRIAL | e0 | Not Qualified | R-PDIP-T12 | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | DIP | ZIP44,.1,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.4 mm | ANALOG DEVICES INC | unknown | DIP | 62.90 X 8.30 MM, 21.30 MM HEIGHT, STAGGERED, DIP-44/12 | 44/12 | EAR99 | 8542.33.00.01 | ISOLATION AMPLIFIER | 110 MHz | 1.5 kV | 1.5 kV | -15 V | 10 | 1 |