Filter Your Search
1 - 2 of 2 results
|
AD5206BRUZ10-RL7
Analog Devices Inc
|
$4.9713 | No | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 721 Hz | -2.5 V | 6 | 30 % | 2.7 V | -2.3 V | CMOS | 700 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AD, TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5206BRUZ10-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 721 Hz | -2.5 V | 6 | 30 % | 2.7 V | -2.3 V | 700 ppm/°C | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown |