Filter Your Search
1 - 3 of 3 results
|
AD558SD
Analog Devices Inc
|
$52.8049 | No | No | Not Recommended | 5 V | 2.56 V | 0.293 % | 8 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | 1 | 3 µs | 800 ns | 25 mA | BIPOLAR | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 20.32 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | D-16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||
|
AD558SD/883B
Analog Devices Inc
|
$88.7115 | No | No | Not Recommended | 5 V | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 3 µs | 800 ns | 25 mA | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ANALOG DEVICES INC | DIP | DIP-16 | 16 | D-16 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||||
|
AD558SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.56 V | 0.293 % | 8 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, 8 BITS | 1 | 800 ns | BIPOLAR | MILITARY | R-CDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 20.32 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown |