Filter Your Search
1 - 2 of 2 results
|
AD586KQ/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.995 V | 5.005 V | 15 V | 10.8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AD586KQ
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 4.995 V | 5.005 V | 15 V | 10.8 V | 36 V | 3 mA | 1 | NO | YES | LG-MAX | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 15 ppm/°C | COMMERCIAL | 0.1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Q-8 | Analog Devices |