Filter Your Search
1 - 3 of 3 results
|
AD586TQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.9975 V | 5.0025 V | 15 V | 10.8 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | R-GDIP-T8 | e0 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||||
|
AD586TQ/883B
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 4.9975 V | 5.0025 V | 15 V | 10.8 V | 36 V | 3 mA | 1 | NO | YES | LG-MAX | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 0.05 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | Q-8 | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD586TQ
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 4.9975 V | 5.0025 V | 15 V | 10.8 V | 36 V | 3 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 0.05 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | Q-8 | EAR99 | 8542.39.00.01 | Analog Devices |