Filter Your Search
1 - 3 of 3 results
|
AD7225BQ
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 5 µs | 10 mA | CMOS | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-24 | 24 | Q-24-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD7225BQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 4 µs | 19 mA | BICMOS | OTHER | R-XDIP-T24 | e0 | 85 °C | -25 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-24 | 24 | compliant | 8542.39.00.01 | |||||||||||||||||
|
AD7225BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-CDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |