Filter Your Search
1 - 2 of 2 results
|
AD7225KPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 5 V | -5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | MIL-STD-883 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown | ||||||
|
AD7225KPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | -5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 5 µs | 10 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | MIL-STD-883 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | LCC | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | unknown | 8542.39.00.01 |