Filter Your Search
1 - 2 of 2 results
|
AD7870AJNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3 V | 1 | 12 | 100 kHz | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||
|
AD7870AJNZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | 1 | 12 | 100 kHz | 9 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -3 V | -5 V | 1 | BINARY | TRACK | 13 mA | BICMOS | COMMERCIAL | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.485 mm | ANALOG DEVICES INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | Analog Devices |