Filter Your Search
1 - 1 of 1 results
|
AD829AQ
Analog Devices Inc
|
Check for Price | No | No | Active | 500 µV | 230 V/us | 9.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | 750000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.29 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | Q-8 | compliant | EAR99 | 8542.31.00.01 |