Filter Your Search
1 - 1 of 1 results
|
AD8402ARUZ10-REEL
Analog Devices Inc
|
$3.9591 | No | Yes | Active | 3 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 600 Hz | 2 | 2 % | 5.5 V | CMOS | 700 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | 1.10 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |