Filter Your Search
1 - 2 of 2 results
|
AD846AR-16-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 350 µV | 450 V/us | 1.2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | e0 | 120 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | ||||||||||||
|
AD846AR-16-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 350 µV | 450 V/us | 1.2 µA | 6.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | NO | YES | -18 V | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |