Filter Your Search
1 - 10 of 34 results
|
AD8512ARZ-REEL7
Analog Devices Inc
|
$3.8724 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8512ARMZ-REEL
Analog Devices Inc
|
$4.2654 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8512ARMZ
Analog Devices Inc
|
$4.3130 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8512ARZ
Analog Devices Inc
|
$4.5207 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8512ARZ-REEL
Analog Devices Inc
|
$4.6991 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8512TRZ-EP
Analog Devices Inc
|
$10.1847 | No | Yes | Active | 1.8 mV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 7.5 nA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | MILITARY | 8000 | 1778.27941 | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | Analog Devices | 2018-08-06 | ||||||||
|
AD8512BRZ-REEL7
Analog Devices Inc
|
$10.7845 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
AD8512BRZ
Analog Devices Inc
|
$13.4378 | No | Yes | Active | 800 µV | 20 V/us | 7.5 nA | 5 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 75 pA | YES | YES | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | 1778.27941 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
AD8512AR-REEL7
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 mV | 20 V/us | 7.5 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 8000 | R-PDSO-G8 | e0 | 100 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||
|
AD8512ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 mV | 20 V/us | 7.5 nA | 5.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | JFET | VOLTAGE-FEEDBACK | 80 pA | YES | YES | NO | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 8000 | NO | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |