Filter Your Search
1 - 1 of 1 results
|
ADA4084-2ACPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 µV | 3.7 V/us | 450 nA | 2.1 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 15900 | 70800 | NO | S-PDSO-N8 | Not Qualified | e3 | 124 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |