Filter Your Search
1 - 2 of 2 results
|
ADA4638-1ACPZ-R7
Analog Devices Inc
|
$2.8855 | No | Yes | Active | 21 µV | 1.5 V/us | 230 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | 33 V | AUTOMOTIVE | 1300 | S-PDSO-N8 | e3 | 140 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
ADA4638-1ACPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 21 µV | 1.5 V/us | 230 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | 33 V | AUTOMOTIVE | 1300 | S-PDSO-N8 | e3 | 140 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |