Filter Your Search
1 - 2 of 2 results
|
ADC0820CSAD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.1 V | 1 | 0.39 % | 8 | 2.5 µs | YES | ADC, FLASH METHOD | -100 mV | 1 | OFFSET BINARY | 15 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||
|
ADC0820CSAD
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5.1 V | 1 | 8 | YES | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 |