Filter Your Search
1 - 2 of 2 results
|
ADC08DJ3200AAV
Texas Instruments
|
$743.2888 | Yes | Yes | Active | 1.1 V | 1.04 V | 2 | 8 | 3.2 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -1.04 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | 3A001.A.5.A.1 | 8542.39.00.01 | 2018-03-10 | Texas Instruments | ||
|
ADC08DJ3200AAVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 1.04 V | 2 | 8 | 3.2 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -1.04 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, | compliant | 3A001.A.5.A.1 | 8542.39.00.01 | 2018-03-10 |