Filter Your Search
1 - 1 of 1 results
|
ADF02S04
TE Connectivity
|
$1.1104 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | NICKEL | SLIDE DIP SWITCH | FLUSH TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | OFF-ON | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 7.06 mm | 3.5 mm | 7.06 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |