Filter Your Search
1 - 2 of 2 results
|
ADG1211YCPZ-500RL7
Analog Devices Inc
|
$4.5208 | No | Yes | Active | 15 V | YES | -15 V | 120 Ω | 5 Ω | 125 ns | SPST | CMOS | ALSO OPERATES AT +12 V SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 75 dB | SEPARATE OUTPUT | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-16 | 16 | CP-16-21 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1211YCPZ-500RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 120 Ω | 5 Ω | SPST | CMOS | ALSO OPERATES AT +12 V SUPPLY | -16.5 V | -13.5 V | 1 | 4 | 75 dB | 16.5 V | 13.5 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |