Filter Your Search
1 - 6 of 6 results
|
ADG1604BRUZ-REEL7
Analog Devices Inc
|
$4.1614 | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | 378 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 360 µA | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1604BRUZ
Analog Devices Inc
|
$4.4665 | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | 378 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 360 µA | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1604BRUZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | 378 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 360 µA | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG1604BRUZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 8 V | 3.3 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 14 | unknown | |||||||||||
|
ADG1604BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 8 V | 3.3 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||||
|
ADG1604BRUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 177 ns | 310 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -3.3 V | 4 | 1 | 70 dB | 8 V | 3.3 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown |