Filter Your Search
1 - 1 of 1 results
|
ADG1611BRUZ-REEL7
Analog Devices Inc
|
$4.8666 | No | Yes | Active | 5 V | YES | -5 V | 1.2 Ω | 40 mΩ | 285 ns | 159 ns | SPST | CMOS | -8 V | -3.3 V | NO | 1 | 4 | 70 dB | SEPARATE OUTPUT | 8 V | 3.3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |