Filter Your Search
1 - 2 of 2 results
|
ADG439FBRZ-REEL
Analog Devices Inc
|
$9.3806 | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | -16.5 V | 4 | 1 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
ADG439FBRZ
Analog Devices Inc
|
$9.4037 | No | Yes | Active | 15 V | YES | -15 V | 270 Ω | 8.1 Ω | 345 ns | 173 ns | DIFFERENTIAL MULTIPLEXER | CMOS | FAULT PROTECTED; OVERVOLTAGE PROTECTION | -16.5 V | 4 | 1 | 93 dB | 200 µA | 16.5 V | 13.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOIC | 16 | R-16 |