Filter Your Search
1 - 2 of 2 results
|
ADG854BCPZ-REEL7
Analog Devices Inc
|
$1.7267 | No | Yes | Active | 2.7 V | YES | 1.5 Ω | 30 mΩ | 43 ns | 8 ns | SPDT | CMOS | 1 | 2 | 75 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.6 mm | 600 µm | 1.3 mm | ANALOG DEVICES INC | QFN | 1.30 X 1.60 MM, ROHS COMPLIANT, LFCSP-10 | 10 | CP-10-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG854BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 1.5 Ω | 30 mΩ | 43 ns | 8 ns | SPDT | CMOS | 1 | 2 | 75 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-XQCC-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.6 mm | 600 µm | 1.3 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 10 | unknown |