Filter Your Search
1 - 3 of 3 results
|
ADM3076EYRZ-REEL7
Analog Devices Inc
|
$2.5480 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | DATA RATES UPTO 16 MBPS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1 mA | 75 ns | 1.5 mA | 3.63 V | 2.97 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM3076EYRZ
Analog Devices Inc
|
$4.4939 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | DATA RATES UPTO 16 MBPS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1 mA | 75 ns | 1.5 mA | 3.63 V | 2.97 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM3076EYRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | DATA RATES UPTO 16 MBPS | YES | EIA-422; EIA-485 | 1 | 75 ns | 3.63 V | 2.97 V | YES | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012-AB, SOIC-14 | 14 | unknown |