Filter Your Search
1 - 1 of 1 results
|
ADM3101EARQZ-REEL
Analog Devices Inc
|
$2.1152 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | DUMMY VAL | NO | EIA-232; TIA-232; V.28 | 1 | 10 V | 1.6 mA | 7 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 4.9 mm | 1.9 mm | 3.91 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137-AB, QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |