Filter Your Search
1 - 1 of 1 results
|
ADP120-ACBZ20R7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 2.3 V | 2 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6 V | 0.0019 % | 0.0089 % | 1 | 2.025 V | 1.975 V | CMOS | 1.3 % | S-PBGA-B4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY | TR | YES | MATTE TIN | BALL | 400 µm | BOTTOM | 820 µm | 820 µm | 660 µm | ANALOG DEVICES INC | BGA | VFBGA, BGA4,2X2,16 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |