Filter Your Search
1 - 6 of 6 results
|
ADP3342JRM-REEL
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | S-PDSO-G8 | e0 | 1 | 150 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-187AA, MSOP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
ADP3342JRM-REEL7
onsemi
|
Check for Price | No | Obsolete | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | S-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
ADP3342JRM-REEL
Analog Devices Inc
|
Check for Price | No | Transferred | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | 5 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
ADP3342JRM-REEL
onsemi
|
Check for Price | No | Obsolete | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | S-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
ADP3342JRM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | S-PDSO-G8 | e0 | 1 | 150 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-187AA, MSOP-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
ADP3342JRM-REEL7
Analog Devices Inc
|
Check for Price | No | Transferred | 6 V | 1.7 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.26 V | 1.14 V | 5 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | MO-187AA, MSOP-8 | 8 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |