Filter Your Search
1 - 2 of 2 results
|
ADR512ART-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.2 V | 1.1965 V | 1.2035 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | INDUSTRIAL | 0.29 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ANALOG DEVICES INC | SOT-23 | TSSOP, TO-236 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
ADR512ART-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.2 V | 1.1965 V | 1.2035 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown |