Parametric results for: ADS8382IBRHPR under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8382ibrhpr
Select parts from the table below to compare.
Compare
Compare
ADS8382IBRHPR
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 4.2 V 1 0.0011 % 18 600 kHz 1.16 µs YES ADC, SUCCESSIVE APPROXIMATION -4.2 V 1 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL S-PQCC-N28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 6 mm 1 mm 6 mm TEXAS INSTRUMENTS INC QFN 6 X 6 MM, GREEN, PLASTIC, VQFN-28 28 unknown 8542.39.00.01
ADS8382IBRHPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 4.2 V 1 0.0011 % 18 600 kHz 1.16 µs YES ADC, SUCCESSIVE APPROXIMATION -4.2 V 1 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL S-PQCC-N28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 6 mm 1 mm 6 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC28,.24SQ,25 28 unknown 8542.39.00.01