Filter Your Search
1 - 10 of 13 results
|
ADSP-TS201SABPZ050
Analog Devices Inc
|
$282.1974 | No | Yes | Obsolete | 32 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-TS201SABPZ060
Analog Devices Inc
|
$294.1101 | No | Yes | Obsolete | 32 | 64 | 32 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A001.A.3 | 8542.31.00.01 | Analog Devices | ||||||
|
ADSP-TS201SABP-050
Analog Devices Inc
|
$328.2600 | No | No | Obsolete | 32 | 786432 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-TS201SYBPZ050
Analog Devices Inc
|
$328.2708 | No | Yes | Obsolete | 32 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-TS201SABP-060
Analog Devices Inc
|
$361.0920 | No | No | Obsolete | 32 | 786432 | 64 | 32 | 125 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||
|
ADSP-TS201SYBP-050
Analog Devices Inc
|
$393.9120 | No | No | Obsolete | 32 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | 3 | 105 °C | -40 °C | 225 | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | BP-576 | unknown | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||
|
ADSP-TS201SWBP-050
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 786432 | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ADSP-TS201SABP-6X
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 786432 | 64 | 32 | YES | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B576 | Not Qualified | e0 | 85 °C | -40 °C | 576 | PLASTIC/EPOXY | BGA | BGA576,24X24,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ANALOG DEVICES INC | BGA | 25 X 25 MM, MS-034, BGA-576 | 576 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
ADSP-TS201SABP-060
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 | 32 | 125 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B576 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 576 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 576 | unknown | ||||||||||
|
ADSP-TS201SWBP-050
Rochester Electronics LLC
|
Check for Price | No | No | Active | 64 | 32 | 125 MHz | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | ALSO REQUIRES 2.5V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.1 V | 1 V | INDUSTRIAL | S-PBGA-B576 | COMMERCIAL | e0 | 3 | 105 °C | -40 °C | 225 | 30 | 576 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.1 mm | 25 mm | 25 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 576 | unknown |