Filter Your Search
1 - 7 of 7 results
|
ADUC7026BSTZ62
Analog Devices Inc
|
$18.2022 | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ANALOG DEVICES INC | QFP | LQFP-80 | 80 | ST-80-1 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADUC7026BSTZ62I-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BDD, LQFP-80 | 80 | ST-80-1 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices | ||
|
ADUC7026BSTZ62I-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 41.78 MHz | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 80 | unknown | |||||||||||||
|
ADUC7026BSTZ62
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 41.78 MHz | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 80 | unknown | |||||||||||||
|
ADUC7026BSTZ62I
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 41.78 MHz | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 80 | unknown | |||||||||||||
|
ADUC7026BSTZ62-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ANALOG DEVICES INC | QFP | LQFP-80 | 80 | ST-80-1 | compliant | 5A991.B | 8542.31.00.01 | Analog Devices | ||
|
ADUC7026BSTZ62I
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 41.78 MHz | 63488 | 8192 | ARM7 | 16 | 16 | 44 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ANALOG DEVICES INC | QFP | LQFP-80 | 80 | ST-80-1 | compliant | 5A991.B | 8542.39.00.01 | Analog Devices |