Filter Your Search
1 - 2 of 2 results
![]() |
ADUM1201ARZ-RL7
Analog Devices Inc
|
$2.2894 | No | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 2 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADUM1201ARZ
Analog Devices Inc
|
$2.5344 | No | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 2 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |