Filter Your Search
1 - 2 of 2 results
|
ADV7511WBSWZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | HLFQFP | CONSUMER CIRCUIT | CMOS | ALSO OPERATES AT 3.15 TO 3.45 | 1 | 1.9 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ANALOG DEVICES INC | QFP | HLFQFP, QFP64,.47SQ,20 | 64 | SW-64-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADV7511WBSWZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | HLFQFP | CONSUMER CIRCUIT | CMOS | ALSO OPERATES AT 3.15 TO 3.45 | 1 | 1.9 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ANALOG DEVICES INC | QFP | HLFQFP, QFP64,.47SQ,20 | 64 | SW-64-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |