Filter Your Search
1 - 2 of 2 results
|
AF100-1CN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | UNIVERSAL | NO | 0.1 Hz | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 1 | 2 AND 0 | 4.5 mA | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
AF100-1CN
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | UNIVERSAL | NO | 0.1 Hz | 10 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 1 | 2 AND 0 | 4.5 mA | 18 V | 5 V | BIPOLAR | OTHER | RESISTOR PROGRAMMABLE | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments |